Cisco SG200-10FP, Smart 10 Port Gigabit Switch With PoE

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-3729
Mfr. Part No.:
SG200-10FP-EU
Manufacturer:
Cisco
Find similar products by selecting one or more attributes.
Select all

Brand

Cisco

Number of Ports

10

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

8

SFP Ports

2

Network Speed Class

Gigabit

Height

170mm

Network Speed

10/100/1000Mbit/s

Model

SG200-10FP

Width

279.4mm

Depth

44.45mm

Dimensions

279.4 x 44.45 x 170mm

The Cisco 200 Series is a portfolio of affordable smart switches that combine powerful network performance and reliability with the entry-level managed switch features you need for a business network. These expandable Fast Ethernet or Gigabit Ethernet switches with up to 50 ports of connectivity provide basic management, security, and quality of service (QoS). They speed file transfers, keep your vital business applications available, and help your employees respond more quickly to customers and each other

Simplify the deployment of voice, wireless, and video surveillance systems with automated QoS and voice VLAN features
Native support for IPv6, which lets you take advantage of the latest networking applications and operating systems without having to upgrade your network.
Reduce power consumption with “green” switches that employ power-efficient microprocessors and quiet, fanless operation in many models