Phoenix Contact Managed 16 Port Ethernet Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
220-5686
Mfr. Part No.:
1088856
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

16

Switch Type

Managed

Network Speed

1000Mbps

Number of SFP Ports

2

Number of RJ-45 Ports

12

Standards/Approvals

UL, RoHS, REACH

Width

214mm

Height

113mm

Depth

67mm

Compatible USB Cable Version

No

The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.

Auto negotiation and autocrossing detection simplifies installation and setup

Local diagnostic indicators with LEDs

RJ45 ports support a transmission speed of 10/100 Mbps

QoS-prioritized (Quality of Service) messages

PROFINET conformance Class A for real-time data exchange

Energy-efficient Ethernet in accord. with IEEE 802.3az

PROFINET PTCP filter for reliable communication on PROFINET networks

Enhanced traffic prioritization for automation protocols