Cisco IE-2000-8TC-L, Managed 10 Port Industrial Ethernet Switch

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€1,327.40

(exc. VAT)

€1,632.70

(inc. VAT)

RS Stock No.:
283-7518
Distrelec Article No.:
302-95-895
Mfr. Part No.:
IE-2000-8TC-L
Manufacturer:
Cisco
Find similar products by selecting one or more attributes.
Select all

Brand

Cisco

Number of Ports

10

PoE - Power Over Ethernet

No

Switch Type

Managed

Model

IE-2000-8TC-L

COO (Country of Origin):
CN
The access switch is a reliable and efficient networking device that offers a wide range of features for seamless connectivity. With its compact design and advanced technology, this product is ideal for various industrial applications.

Advanced networking capabilities for efficient data transmission
Compact design for easy installation and space-saving
Robust construction for durability in industrial environments
Integrated security features to protect data and network integrity
Energy-efficient operation for cost savings
Versatile connectivity options for flexible integration