- RS Stock No.:
- 330-1148
- Mfr. Part No.:
- ATMC101XL
- Manufacturer:
- Allied Telesis
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€197.86
(exc. VAT)
€243.37
(inc. VAT)
Units | Per unit |
1 + | €197.86 |
- RS Stock No.:
- 330-1148
- Mfr. Part No.:
- ATMC101XL
- Manufacturer:
- Allied Telesis
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Allied Telesis Fast Ethernet Media Converter
The AT-MC101XL is part of the MC100 series and is a TX to FX fast ethernet media converter with multi-mode ST fiber connectors. These media converters let you extend the distance of your network by interconnection LAN devices that are physically separated by large distances.
The Allied Telesis standalone media converter is designed to convert 100TX to 100FX conversion with multi-mode ST fibre connectors supporting up to 2km. It is powered by an external power supply unit for use in standalone applications and compatible with the MCR12 chassis, which powers all the converters with a single internal power supply. It can be installed in an optional AT-MCR12 rackmount chassis.
The Allied Telesis standalone media converter is designed to convert 100TX to 100FX conversion with multi-mode ST fibre connectors supporting up to 2km. It is powered by an external power supply unit for use in standalone applications and compatible with the MCR12 chassis, which powers all the converters with a single internal power supply. It can be installed in an optional AT-MCR12 rackmount chassis.
Features and Benefits
Plug and play installation
MDI/MDIX crossover switch allows the converters to connect directly to either a PC, switch or hub
LEDs provide network status for both the ports
Wall mountable using AT-WLMT
Missing link
Link test – lets you test for cable faults without using fiber optic test equipment
Power consumption is 6W
Weight: 294g
Fanless – quiet operation
MDI/MDIX crossover switch allows the converters to connect directly to either a PC, switch or hub
LEDs provide network status for both the ports
Wall mountable using AT-WLMT
Missing link
Link test – lets you test for cable faults without using fiber optic test equipment
Power consumption is 6W
Weight: 294g
Fanless – quiet operation
Applications
Desktop computers
Printers
Servers
Game consoles
HD drive stations
Smart TVs
Laptops
Routers
Printers
Servers
Game consoles
HD drive stations
Smart TVs
Laptops
Routers
Certifications
FCC Class B
UL-Cul approved
CSA/CSA approved
NRTL
TUV
CE certified
UL-Cul approved
CSA/CSA approved
NRTL
TUV
CE certified
Specifications
Attribute | Value |
---|---|
Number of Ports | 2 |
PoE - Power Over Ethernet | No |
Switch Type | Unmanaged |
RJ45 Ports | 1 |
SFP Ports | 0 |
Network Speed Class | Gigabit |
Height | 25mm |
Network Speed | 10/100Mbit/s |
Model | MC101XL |
Depth | 95mm |
Width | 105mm |
Dimensions | 105 x 95 x 25mm |
- RS Stock No.:
- 330-1148
- Mfr. Part No.:
- ATMC101XL
- Manufacturer:
- Allied Telesis