Netgear ProSAFE FS728TP, Smart 30 Port Network Switch With PoE
- RS Stock No.:
- 778-6329
- Mfr. Part No.:
- FS728TP-100EUS
- Manufacturer:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 778-6329
- Mfr. Part No.:
- FS728TP-100EUS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 30 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| RJ45 Ports | 28 | |
| SFP Ports | 2 | |
| Height | 43mm | |
| Network Speed | 10/100Mbit/s | |
| Model | ProSAFE FS728TP | |
| Width | 440mm | |
| Depth | 257mm | |
| Dimensions | 440 x 257 x 43mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 30 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Smart | ||
RJ45 Ports 28 | ||
SFP Ports 2 | ||
Height 43mm | ||
Network Speed 10/100Mbit/s | ||
Model ProSAFE FS728TP | ||
Width 440mm | ||
Depth 257mm | ||
Dimensions 440 x 257 x 43mm | ||
- COO (Country of Origin):
- CN
Netgear Smart Switch
The Netgear smart switch has 24, RJ45 ports. It has a supply voltage rating from 100VAC to 240VAC. This is designed for growing businesses that want control over their network without the cost and complexity of a full Layer 2/Layer 3 management implementation. It has all 10/100 Ports with PoE deliver data and power over one cable. This PoE-capable smart switch provides power and data using built-in IEEE 802.3af PoE on all the 24 ports. It offers an intuitive web-based management tool for quick and easy deployment and configuration, making it ideal for deploying access points, VoIP phones and IP-based surveillance cameras.
Supplied with:
24-port PoE Smart Switch with Gigabit Ports (FS728TP)
Rubber footpads
Power cord (UK and EU)
Rack-mount kit
Resource CD
Installation guide
Warranty/support information card
Category 5 UTP cable
Supplied with:
24-port PoE Smart Switch with Gigabit Ports (FS728TP)
Rubber footpads
Power cord (UK and EU)
Rack-mount kit
Resource CD
Installation guide
Warranty/support information card
Category 5 UTP cable
Features and Benefits
Bandwidth is 12.8Gbps
Buffer memory is 3MB per system
176,000 hours MTBF
ACL filtering to permit or deny traffic based on MAC and IP addresses. Four Gigabit ports for high speed connections
Easy-to-manage web-based GUI
4 Gigabit ports for high speed connections
Europe plug type
Status LEDs of Power, PoE maximum Power, Link, activity, speed, PoE active, PoE fault
2 SFP slots optional Fibre connectivity & 2 combos (Fibre/Copper) ports
802.1x, ACLs, Rate limiting, DSCP/TOS-based prioritisation, IGMP Snooping
Supports SNMP v1, v2, v3 Network Management Protocol
Layer 3 based (DSCP) prioritization
Rate limiting
Power consumption is 225W
Buffer memory is 3MB per system
176,000 hours MTBF
ACL filtering to permit or deny traffic based on MAC and IP addresses. Four Gigabit ports for high speed connections
Easy-to-manage web-based GUI
4 Gigabit ports for high speed connections
Europe plug type
Status LEDs of Power, PoE maximum Power, Link, activity, speed, PoE active, PoE fault
2 SFP slots optional Fibre connectivity & 2 combos (Fibre/Copper) ports
802.1x, ACLs, Rate limiting, DSCP/TOS-based prioritisation, IGMP Snooping
Supports SNMP v1, v2, v3 Network Management Protocol
Layer 3 based (DSCP) prioritization
Rate limiting
Power consumption is 225W
Certifications
IEEE 802.3 10BASE-T
IEEE 802.3u 100BASE-TX
IEEE 802.3ab 1000BASE-T
IEEE 802.3z 1000BASE-X
IEEE 802.3x full-duplex flow control
IEEE 802.3af (Power over Ethernet)
CE certified
cUL approved
IEEE 802.3u 100BASE-TX
IEEE 802.3ab 1000BASE-T
IEEE 802.3z 1000BASE-X
IEEE 802.3x full-duplex flow control
IEEE 802.3af (Power over Ethernet)
CE certified
cUL approved
