TREND Networks PoE Pro Cable Tester RJ12, RJ45
- RS Stock No.:
- 189-1584
- Mfr. Part No.:
- R158004
- Manufacturer:
- TREND Networks
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-1584
- Mfr. Part No.:
- R158004
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Equipment Type | Cable Tester | |
| Connector Type | RJ12, RJ45 | |
| Tone | Yes | |
| Model Number p | PoE Pro | |
| Power Source | Battery | |
| Battery Type | 9V | |
| Battery Life | 20 h | |
| Weight | 260g | |
| Display Type | LCD | |
| Height | 36mm | |
| Length | 160mm | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Equipment Type Cable Tester | ||
Connector Type RJ12, RJ45 | ||
Tone Yes | ||
Model Number p PoE Pro | ||
Power Source Battery | ||
Battery Type 9V | ||
Battery Life 20 h | ||
Weight 260g | ||
Display Type LCD | ||
Height 36mm | ||
Length 160mm | ||
Width 76mm | ||
- COO (Country of Origin):
- MY
No more trial and error Accurately measure the maximum power available
Supports PoE up to 90W (PoE++) Test all PoE Classes (0-8) and Types (af/at/bt)
Identifies the powered pairs Helps to determine PoE switch or mid-span injector
Verify the PoE installation Pass / Fail indication to IEEE standards
Extended Power Test Some switches may provide power exceeding their IEEE Class rating. Measure the maximum available power up to 90 watts.
Plus all the familiar cable testing features of the VDV II Pro
Supports PoE up to 90W (PoE++) Test all PoE Classes (0-8) and Types (af/at/bt)
Identifies the powered pairs Helps to determine PoE switch or mid-span injector
Verify the PoE installation Pass / Fail indication to IEEE standards
Extended Power Test Some switches may provide power exceeding their IEEE Class rating. Measure the maximum available power up to 90 watts.
Plus all the familiar cable testing features of the VDV II Pro
