Chauvin Arnoux P06237901 Cable Tester
- RS Stock No.:
- 225-8966
- Mfr. Part No.:
- P06237901
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€166.65
(exc. VAT)
€204.98
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.65 |
*price indicative
- RS Stock No.:
- 225-8966
- Mfr. Part No.:
- P06237901
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Network Cable Tester | |
| Equipment Type | Cable Tester | |
| LAN Category | Cat5 | |
| Model Number | P06237901 | |
| Power Source | Battery | |
| Display Type | LED | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE | |
| Weight | 280g | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Network Cable Tester | ||
Equipment Type Cable Tester | ||
LAN Category Cat5 | ||
Model Number P06237901 | ||
Power Source Battery | ||
Display Type LED | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE | ||
Weight 280g | ||
- COO (Country of Origin):
- TW
The Multimetrix CT 51 is a single cable tester for RJ-45, RJ-11, USB, 1394 and BNC cable types.
For cable: RJ-45 / RJ-11 / USB / 1394 / BNC
Removable emission module: measurement carried out by one person
Continuity test, check for interruptions and short circuits
Measurements on cables up to 180 m long
Scope of delivery
