- RS Stock No.:
- 328-7856
- Mfr. Part No.:
- 62-200
- Manufacturer:
- Ideal
Discontinued product
- RS Stock No.:
- 328-7856
- Mfr. Part No.:
- 62-200
- Manufacturer:
- Ideal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Linkmaster
Small hand-held tester with one remote, allowing one-person testing
Quickly tests twisted pair cable
Checks continuity and configuration
Debug mode for fault and pair identification
Tests all common data wiring configurations
Faults detected: shorts, opens, miswires, reversals and split pairs
Quickly tests twisted pair cable
Checks continuity and configuration
Debug mode for fault and pair identification
Tests all common data wiring configurations
Faults detected: shorts, opens, miswires, reversals and split pairs
Supplied with
1x6V PX2SL battery
Specifications
Attribute | Value |
---|---|
Equipment Type | Cable Tester |
Connector Type | Cat3, Cat5e, Cat6, RG59 |
Tone | Yes |
Power Source | Battery |
Battery Type | AA |
Weight | 90.7g |
Height | 310mm |
Length | 310mm |
Width | 500mm |