Fluke Networks LinkRunner LRAT-2000-KIT Auto Tester RJ45
- RS Stock No.:
- 759-5798
- Mfr. Part No.:
- LRAT-2000-KIT
- Manufacturer:
- Fluke Networks
Stock information currently inaccessible
- RS Stock No.:
- 759-5798
- Mfr. Part No.:
- LRAT-2000-KIT
- Manufacturer:
- Fluke Networks
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Equipment Type | Auto Tester | |
| Connector Type | RJ45 | |
| Tone | Yes | |
| Model Number p | LinkRunner LRAT-2000-KIT | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-Ion | |
| Battery Life | 6 h | |
| Dimensions | 89 x 198 x 48mm | |
| Weight | 500g | |
| Display Type | LCD | |
| Height | 48mm | |
| Length | 89mm | |
| Maximum Operating Temperature | +45°C | |
| Minimum Operating Temperature | 0°C | |
| Plug Type | UK | |
| Width | 198mm | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Equipment Type Auto Tester | ||
Connector Type RJ45 | ||
Tone Yes | ||
Model Number p LinkRunner LRAT-2000-KIT | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-Ion | ||
Battery Life 6 h | ||
Dimensions 89 x 198 x 48mm | ||
Weight 500g | ||
Display Type LCD | ||
Height 48mm | ||
Length 89mm | ||
Maximum Operating Temperature +45°C | ||
Minimum Operating Temperature 0°C | ||
Plug Type UK | ||
Width 198mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
