- RS Stock No.:
- 174-9588
- Mfr. Part No.:
- XPDNC2000-01
- Manufacturer:
- Lantronix
Discontinued product
- RS Stock No.:
- 174-9588
- Mfr. Part No.:
- XPDNC2000-01
- Manufacturer:
- Lantronix
The compact XPort® Direct+™ is an embedded device server module delivering high-performance Ethernet connectivity and web server capabilities. Manufacturers of high-volume, price-sensitive products can now rapidly and even more affordably web-enable virtually any device with a serial interface on its microcontroller. With this capability, OEMs can offer remote access and control over the Internet as a standard feature in their products.
Powerful and affordable networking for any device with a serial
interface on its microcontroller
Integrated module with RJ45 and dedicated networking SoC
Web server, TCP/IP protocol stack and Windows deployment software
Up to 921 Kbps data rate
Compact low profile (<12 mm)
2 x 12 pin, 2 mm headers
Three GPIO pins
RS-232/RS-485 ready
interface on its microcontroller
Integrated module with RJ45 and dedicated networking SoC
Web server, TCP/IP protocol stack and Windows deployment software
Up to 921 Kbps data rate
Compact low profile (<12 mm)
2 x 12 pin, 2 mm headers
Three GPIO pins
RS-232/RS-485 ready
Attribute | Value |
---|---|
Supported Bus Interfaces | Serial |
Supply Voltage | 3.3V dc |
Dimensions | 43.3 x 31.75 x 11.76mm |
Height | 11.76mm |
Length | 43.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 31.75mm |
- RS Stock No.:
- 174-9588
- Mfr. Part No.:
- XPDNC2000-01
- Manufacturer:
- Lantronix
The compact XPort® Direct+™ is an embedded device server module delivering high-performance Ethernet connectivity and web server capabilities. Manufacturers of high-volume, price-sensitive products can now rapidly and even more affordably web-enable virtually any device with a serial interface on its microcontroller. With this capability, OEMs can offer remote access and control over the Internet as a standard feature in their products.
Powerful and affordable networking for any device with a serial
interface on its microcontroller
Integrated module with RJ45 and dedicated networking SoC
Web server, TCP/IP protocol stack and Windows deployment software
Up to 921 Kbps data rate
Compact low profile (<12 mm)
2 x 12 pin, 2 mm headers
Three GPIO pins
RS-232/RS-485 ready
interface on its microcontroller
Integrated module with RJ45 and dedicated networking SoC
Web server, TCP/IP protocol stack and Windows deployment software
Up to 921 Kbps data rate
Compact low profile (<12 mm)
2 x 12 pin, 2 mm headers
Three GPIO pins
RS-232/RS-485 ready
Attribute | Value |
---|---|
Supported Bus Interfaces | Serial |
Supply Voltage | 3.3V dc |
Dimensions | 43.3 x 31.75 x 11.76mm |
Height | 11.76mm |
Length | 43.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 31.75mm |