WIZnet Inc WIZ120SR Networking Module, 10/100 Ethernet, RS232, Serial
- RS Stock No.:
- 698-9145
- Mfr. Part No.:
- WIZ120SR
- Manufacturer:
- WIZnet Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-9145
- Mfr. Part No.:
- WIZ120SR
- Manufacturer:
- WIZnet Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIZnet Inc | |
| Supported Network Interfaces | 10/100 Ethernet, RS232, Serial | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 3.3V | |
| Dimensions | 30 x 50 x 8.85mm | |
| Height | 8.85mm | |
| Length | 50mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand WIZnet Inc | ||
Supported Network Interfaces 10/100 Ethernet, RS232, Serial | ||
Supported Bus Interfaces UART | ||
Supply Voltage 3.3V | ||
Dimensions 30 x 50 x 8.85mm | ||
Height 8.85mm | ||
Length 50mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 30mm | ||
- COO (Country of Origin):
- KR
WIZ120SR 2-port Serial-to-Ethernet Gateway Module
Direct Connection to Serial Devices that Adds Network Function in a Simple and Quick way, and Provide Firmware Customization
High stability & reliability by using W5100
Easy & Powerful configuration program
Support 2 Serial Ports
Support DHCP, PPPoE and DNS
Support PPPoE Connection for ADSL
Support static as well as dynamic IP setting
Support Password for the Security
10/100 Mbps Ethernet Interface, 230Kbps Serial Interface
High stability & reliability by using W5100
Easy & Powerful configuration program
Support 2 Serial Ports
Support DHCP, PPPoE and DNS
Support PPPoE Connection for ADSL
Support static as well as dynamic IP setting
Support Password for the Security
10/100 Mbps Ethernet Interface, 230Kbps Serial Interface
