- RS Stock No.:
- 709-4368
- Mfr. Part No.:
- RI-CTL-MB2B-30
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-4368
- Mfr. Part No.:
- RI-CTL-MB2B-30
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
SERIES 2000 Control Module USB/RS232
The RI-CTL-MB2B Control Module is an interface between RFM Radio Frequency Module and the controlling host.
The RI-CTL-MB2B Module manage all signals between these two parts.
The communication with the computer is done from RS232 interface.
The configuration of the RI-CTL-MB2B Module is realized from USB port.
RI-CTL-MB2B contains eight configurable digital Input/Outputs and two open collector Outputs.
The RF Module can be installed on top of the Control Module using four M3 hexagon spacing bolts
The RI-CTL-MB2B Module manage all signals between these two parts.
The communication with the computer is done from RS232 interface.
The configuration of the RI-CTL-MB2B Module is realized from USB port.
RI-CTL-MB2B contains eight configurable digital Input/Outputs and two open collector Outputs.
The RF Module can be installed on top of the Control Module using four M3 hexagon spacing bolts
RFID - Texas Instruments
Specifications
Attribute | Value |
---|---|
Supported Network Interfaces | RS232, RS422, RS485 |
Supply Voltage | 7 → 25V |
Dimensions | 93 x 82 x 33mm |
Height | 33mm |
Length | 93mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 82mm |