- RS Stock No.:
- 144-1853
- Mfr. Part No.:
- NOJB106M010RWJ
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 144-1853
- Mfr. Part No.:
- NOJB106M010RWJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX NOJ Series Niobium Oxide Capacitors
AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.
Features
Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C
Applications
In-cabin entertainment systems
Seat position modules
Airbag controls etc
Seat position modules
Airbag controls etc
Specifications
Attribute | Value |
---|---|
Series | NOJ |
Capacitance | 10µF |
Tolerance | ±20% |
Voltage | 10V dc |
Package/Case | 3528-21 |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 1Ω |
Dissipation Factor | 6% |
Leakage Current | 2 μA |
Dimensions | 3.5 x 2.8 x 1.9mm |
Lead Pitch | 1.4mm |
Depth | 2.8mm |
Height | 1.9mm |
Length | 3.5mm |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Niobium |
Tolerance Minus | -20% |
Terminal Type | Surface Mount |
Tolerance Plus | +20% |
Surge Voltage | 13V |
Maximum Operating Temperature | +105°C |
Polarised | Polar |
- RS Stock No.:
- 144-1853
- Mfr. Part No.:
- NOJB106M010RWJ
- Manufacturer:
- KYOCERA AVX