- RS Stock No.:
- 887-5994
- Mfr. Part No.:
- NOJC107M004RWJ
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 887-5994
- Mfr. Part No.:
- NOJC107M004RWJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
NOJ Standard Series
Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C
OxiCap™
OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.
Specifications
Attribute | Value |
---|---|
Series | NOJ |
Capacitance | 100µF |
Tolerance | ±20% |
Voltage | 4V dc |
Package/Case | 6032-28 |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 0.4Ω |
Dissipation Factor | 6% |
Leakage Current | 8 μA |
Dimensions | 6 x 3.2 x 2.6mm |
Lead Pitch | 2.9mm |
Height | 2.6mm |
Maximum Operating Temperature | +105°C |
Tolerance Plus | +20% |
Surge Voltage | 13 V @ ≤+85°C, 8 ≤+105°C V |
Tolerance Minus | -20% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Length | 6mm |
Width | 3.2mm |
Dielectric Material Family | Niobium |