- RS Stock No.:
- 146-6224
- Mfr. Part No.:
- STR1-XAM
- Manufacturer:
- Sick
26 In stock for delivery within 2 working days
Added
Price Each
€39.16
(exc. VAT)
€48.17
(inc. VAT)
Units | Per unit |
1 + | €39.16 |
- RS Stock No.:
- 146-6224
- Mfr. Part No.:
- STR1-XAM
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Erwin Sick Actuators are mini replacement actuator for STR1-SAS, compatible with all STR1 sensors.
Number of nuts and screws: 10
Specifications
Attribute | Value |
---|---|
Housing Material | Thermoplastic |
Actuator Type | Coded |
IP Rating | IP67 |
Width | 15mm |
Length | 37mm |