Bernstein AG SRF Series RFID Non-Contact Safety Switch, Glass filled Polyamide (PA-GF) Housing
- RS Stock No.:
- 179-0485
- Mfr. Part No.:
- 6075619123
- Manufacturer:
- Bernstein AG
Temporarily out of stock - back order for despatch 16-09-2024, delivery within 2 working days
Price Each
€192.60
(exc. VAT)
€236.90
(inc. VAT)
Units | Per unit |
---|---|
1 + | €192.60 |
- RS Stock No.:
- 179-0485
- Mfr. Part No.:
- 6075619123
- Manufacturer:
- Bernstein AG
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bernstein Ag Diagnostic Module
The Bernstein AG diagnostic module is a device for diagnosing SRF safety switches of DIN rail housing 22.5 mm. With its innovative diagnostic system, the RFID device makes safety circuits suitable for Industry 4.0. The system provides a multitude of diagnostic data of each sensor, even in a series connection, to support smart production. The diagnostic device has 8 digital outputs. It has 2 diagnostic inputs and outputs respectively. It has an NFC and USB 2.0 interface.
Features and Benefits:
• I/O link interface
• Multiple LEDs for operation status indication
• Short circuit protection
• Reverse polarity protection
• Wide ambient temperature range from form 0°C to 60°C
• Simple and specific maintenance
• Reading diagnostics information through Android smartphone via NFC interface
• Multiple LEDs for operation status indication
• Short circuit protection
• Reverse polarity protection
• Wide ambient temperature range from form 0°C to 60°C
• Simple and specific maintenance
• Reading diagnostics information through Android smartphone via NFC interface
Applications:
• Protective door
• Food processing industry
• Machine guard
• Factory automation
• Packaging
• Food processing industry
• Machine guard
• Factory automation
• Packaging
Certifications:
• TÜV certified
• IP69 rating
• ISO certified
• IC certified
• IEC 62061:2013
• IEC 61508
• IEC 62061: 2013
• IEC 61508
• IP20 rating
• IP69 rating
• ISO certified
• IC certified
• IEC 62061:2013
• IEC 61508
• IEC 62061: 2013
• IEC 61508
• IP20 rating
Specifications
Attribute | Value |
---|---|
Housing Material | Glass filled Polyamide (PA-GF) |
Actuator Type | Unique Coded |
Safety Category | 3 |
Sensor Principle | RFID |
Actuator Included | No |
Series | SRF |
Switching Distance | 13 mm |
IP Rating | IP20, IP69 |
Supply Current | 50 mA, 100mA |
Depth | 108mm |
Width | 23mm |
Length | 121mm |