- RS Stock No.:
- 201-1905
- Mfr. Part No.:
- IQB2S12-04B4DQ9
- Manufacturer:
- Sick
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price Each
€123.20
(exc. VAT)
€151.54
(inc. VAT)
Units | Per unit |
1 + | €123.20 |
- RS Stock No.:
- 201-1905
- Mfr. Part No.:
- IQB2S12-04B4DQ9
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Erwin sick inductive proximity sensor has a Semiconductor (OSSD) type of out put works with a supply voltage of 24V DC and the housing material of this sensor is made of nickel plated brass.
Sensing range (Sn) up to 4 mm
–25°C to +70°C storage temperature
10Hz to 55Hz vibration resistance
Less then 100Hz actuation frequency
–25°C to +70°C storage temperature
10Hz to 55Hz vibration resistance
Less then 100Hz actuation frequency
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NO |
Housing Material | Vistal |
Connection Type | M12 |
Installation Type | Flush |
Actuator Type | Magnetic |
Safety Category | 2 |
Sensor Principle | Inductive |
Actuator Included | No |
Series | IME2S |
Switching Distance | 4 mm |
IP Rating | IP67 |
Length | 40mm |
Width | 15mm |
Number of Approach Directions | 1 |