Bernstein AG TK Series Magnetic Non-Contact Safety Switch, Stainless Steel Housing, Screw
- RS Stock No.:
- 210-1930
- Mfr. Part No.:
- 6408043070
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€31.34
(exc. VAT)
€38.55
(inc. VAT)
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.34 |
*price indicative
- RS Stock No.:
- 210-1930
- Mfr. Part No.:
- 6408043070
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Non-Contact Safety Switch | |
| Body Style | Cylindrical | |
| Housing Material | Stainless Steel | |
| Connection Type | Screw | |
| Actuator Type | Magnetic | |
| Sensor Principle | Magnetic | |
| Housing Colour | Black | |
| Actuator Included | No | |
| Series | TK | |
| IP Rating | IP67 | |
| Length | 15mm | |
| Depth | 15mm | |
| Width | 35 mm | |
| Standards/Approvals | UL Listed, Ind. Cont. Eq | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Non-Contact Safety Switch | ||
Body Style Cylindrical | ||
Housing Material Stainless Steel | ||
Connection Type Screw | ||
Actuator Type Magnetic | ||
Sensor Principle Magnetic | ||
Housing Colour Black | ||
Actuator Included No | ||
Series TK | ||
IP Rating IP67 | ||
Length 15mm | ||
Depth 15mm | ||
Width 35 mm | ||
Standards/Approvals UL Listed, Ind. Cont. Eq | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Bernstein AG magnetic switch is a safety switch which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch.
Housing PA6.6 black
Magnet neodymium-iron-boron (NdFeB)
Ambient temperature -20 ° C to +80 ° C
Use of magnetic limit switch type MAK 53 xx
Related links
- Bernstein AG Magnetic Non-Contact Safety Switch, Nylon 6 Housing
- Bernstein AG Magnetic Non-Contact Safety Switch Polycarbonate Housing, NO/NC
- Bernstein AG Magnetic Non-Contact Safety Switch Nylon 66 Housing M12
- Omron F3S Series Magnetic Non-Contact Safety Switch 2NC, M12
- Schmersal BNS 40 Series Non-Flush Magnetic Non-Contact Safety Switch Cable
- Bernstein AG MA-42 Series Magnetic Non-Contact Safety Switch Nylon 6 Housing, M8
- Omron F3S Series Magnetic Non-Contact Safety Switch 2NC, 2m Cable
- Schmersal EX-BNS 40S Series Flush Magnetic Non-Contact Safety Switch NO/2NC, 10m Cable
