Siemens 3SE Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, NC
- RS Stock No.:
- 211-0161
- Mfr. Part No.:
- 3SE6626-3CA01
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price Each
€95.60
(exc. VAT)
€117.59
(inc. VAT)
Units | Per unit |
---|---|
1 + | €95.60 |
- RS Stock No.:
- 211-0161
- Mfr. Part No.:
- 3SE6626-3CA01
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 3SE6 is a Magnet switch Contact block 26 x 33 mm, for door hinge on the right,It has 1NO+1NC safety Contact elements with 8 mm latching connection.
It has ip rating of IP67.
Can be install almost flush for mechanical installation.
Can be install almost flush for mechanical installation.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 30V dc |
Safety Contacts | NC |
Housing Material | Plastic |
Actuator Type | Magnetic |
Auxiliary Contacts | 2NC/1NO |
Sensor Principle | Magnetic |
Range | Sirius |
Series | 3SE |
Switching Distance | 5 mm, 15 mm |
IP Rating | IP67 |
Width | 15mm |
Length | 37mm |