Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Safety Interlock Switches & Components
Non Contact Safety Switches
Eaton Moeller Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 3m Cable
RS Stock No.:
272-0751
Mfr. Part No.:
177286 RS2-02-C3
Manufacturer:
Eaton
View this category
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€122.00
(exc. VAT)
€150.06
(inc. VAT)
Units
Per unit
1 +
€122.00
RS Stock No.:
272-0751
Mfr. Part No.:
177286 RS2-02-C3
Manufacturer:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 177286
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
The Eaton Moeller series RS safety switch that has 3 m connection cable connection type and it suitable for safety functions, it has plastic enclosure material.
Shock resistance
Terminal capacity 22 AWG
Note
Eaton formerly known as Moeller
Attribute
Value
Supply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Plastic
Connection Type
3m Cable
Switch Type
Magnetic Reed Contact
Actuator Type
Magnetic
Sensor Principle
Magnetic
Series
Moeller
IP Rating
IP67
Width
15mm
Length
37mm