- RS Stock No.:
- 272-0765
- Mfr. Part No.:
- 177299 RS4-12-Q6
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Price Each
€180.00
(exc. VAT)
€221.40
(inc. VAT)
Units | Per unit |
---|---|
1 + | €180.00 |
- RS Stock No.:
- 272-0765
- Mfr. Part No.:
- 177299 RS4-12-Q6
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Eaton Moeller series RS safety switch that has connector M12 electric connection type and it suitable for safety functions, it has plastic enclosure material.
Shock resistance
Terminal capacity 22 AWG
Terminal capacity 22 AWG
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Housing Material | Plastic |
Connection Type | M12 |
Actuator Type | Magnetic |
Series | Eaton Moeller |
IP Rating | IP67 |
Length | 37mm |
Width | 15mm |