Carlo Gavazzi MC88C Series Magnetic Safety Switch, 12 → 24V ac/dc, Plastic Housing, NO/NC, Cable
- RS Stock No.:
- 276-3277
- Mfr. Part No.:
- MC88CH1O1CRT1
- Manufacturer:
- Carlo Gavazzi
1 / 1
Subtotal (1 unit)**
€76.55
(exc. VAT)
€94.16
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €76.55 |
**price indicative
- RS Stock No.:
- 276-3277
- Mfr. Part No.:
- MC88CH1O1CRT1
- Manufacturer:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Supply Voltage | 12 → 24V ac/dc | |
Safety Contacts | NO/NC | |
Housing Material | Plastic | |
Connection Type | Cable | |
Switch Type | Magnetic Reed Contact | |
Sensor Principle | Magnetic | |
Series | MC88C | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Supply Voltage 12 → 24V ac/dc | ||
Safety Contacts NO/NC | ||
Housing Material Plastic | ||
Connection Type Cable | ||
Switch Type Magnetic Reed Contact | ||
Sensor Principle Magnetic | ||
Series MC88C | ||
Related links
- Carlo Gavazzi MC88C Series Magnetic Safety Switch Plastic Housing Cable
- Carlo Gavazzi MC88C Series Magnetic Safety Switch Plastic Housing Cable
- Carlo Gavazzi MC88C Series Magnetic Safety Switch Plastic Housing Cable
- Carlo Gavazzi MC88C Series Magnetic Actuator Plastic Housing
- Carlo Gavazzi MC36C Series Magnetic Safety Switch Plastic Housing Cable
- Carlo Gavazzi MC36C Series Magnetic Safety Switch Plastic Housing Cable
- Schmersal BNS33 Series Magnetic Safety Switch Plastic Housing Cable
- Schmersal BNS33 Series Magnetic Safety Switch Plastic Housing Cable