- RS Stock No.:
- 826-4261
- Mfr. Part No.:
- 116013
- Manufacturer:
- IDEM
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€95.55
(exc. VAT)
€117.53
(inc. VAT)
Units | Per unit |
1 + | €95.55 |
- RS Stock No.:
- 826-4261
- Mfr. Part No.:
- 116013
- Manufacturer:
- IDEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IDEM IDEMAG RPR Non Contact Safety Switch
The IDEMAG RPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Cylindrical fitting suitable for all industry applications
Easy to install M30 threaded body - easy to set
10 mm wide sensing
Switching capacity 0.5 A
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Cylindrical fitting suitable for all industry applications
Easy to install M30 threaded body - easy to set
10 mm wide sensing
Switching capacity 0.5 A
Applications
The IDEMAG RPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.
Note
The normally closed (NC) circuits are closed when the guard is closed and the actuator is present.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.
Approvals
CE, cULus, TUV.
Supplied with
Actuator.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NC |
Housing Material | Plastic |
Connection Type | 2m Cable |
Actuator Type | Magnetic |
Auxiliary Contacts | NO |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | Yes |
Switching Distance | 10 (Close) mm, 20 (Open) mm |
Range | IDEMAG |
Series | RPR |
IP Rating | IP67, IP69K |
Supply Current | 500mA |
Number of Approach Directions | 2 |
Standards Met | CE, cULus Listed, TUV Certified |
Length | 60mm |
Width | 30mm |