- RS Stock No.:
- 880-1882
- Mfr. Part No.:
- RST16-1-R
- Manufacturer:
- Schmersal
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€34.12
(exc. VAT)
€41.97
(inc. VAT)
Units | Per unit |
1 + | €34.12 |
- RS Stock No.:
- 880-1882
- Mfr. Part No.:
- RST16-1-R
- Manufacturer:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Magnetic Actuator, For Use With RSS16 Safety Switch, 24mm Length - RST16-1-R
Ensure safety in workspaces with hazardous equipment using this actuator from Schmersal. Its designed for use with RSS16 non-contact safety switches and helps ensure that guard doors stay closed while dangerous machinery is in use. The actuator is coded using RFID (radio frequency identification) technology, so it only works with a compatible coded safety switch for protection against tampering. Thanks to its durable plastic and stainless steel construction, this product is resistant to impact and corrosion for use in harsh industrial environments.
Features & Benefits
• Compact dimensions of 24 (length) x 61 (width) x 9mm (depth) for installation in areas where space is limited
• Light weight of 25g to minimise strain on equipment
• Switch allows for three-sided actuation to enable versatile mounting
• Non-contact operating principle means there's no physical contact for reduced mechanical wear and a long service life
• Light weight of 25g to minimise strain on equipment
• Switch allows for three-sided actuation to enable versatile mounting
• Non-contact operating principle means there's no physical contact for reduced mechanical wear and a long service life
Applications
• Industrial automation
• Food production
• Conveyor belts
• Food production
• Conveyor belts
How do I install this actuator?
You can install the actuator in the switch using M5-sized countersunk screws. This ensures a simple and secure attachment that won't easily come loose.
Specifications
Attribute | Value |
---|---|
Housing Material | Plastic |
Actuator Type | Magnetic |
Series | RST |
IP Rating | IP67 |
Depth | 9mm |
Width | 61mm |
Length | 24mm |
- RS Stock No.:
- 880-1882
- Mfr. Part No.:
- RST16-1-R
- Manufacturer:
- Schmersal