- RS Stock No.:
- 181-5039
- Mfr. Part No.:
- 2004-780
- Manufacturer:
- Megger
Discontinued product
- RS Stock No.:
- 181-5039
- Mfr. Part No.:
- 2004-780
- Manufacturer:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Megger VF3 Non-Contact Voltage Detector
The Megger VF3 voltage detector resembles a small pen like instrument. It is used to identify the presence of live AC voltages of socket outlets, switches, circuit breakers, fuses, luminaries, wires and cables ranging from 60V to 90V at 50Hz or 60Hz. Detection of voltage is done capacitively. The bright red LED situated on the tip of white nylon illuminates when signalled by VF3. The VF3 has an additional feature of an audible warning device operated simultaneously with the red LED. The use of bright white LED extends the battery life.
Features and Benefits
• Exclusive megger design
• Non-contact detection of AC voltage
• Automatic audible warning buzzer
• Bright red voltage indicator on the tip
• Ultra bright LED torch
• CAT IV 600 V
• Non-contact detection of AC voltage
• Automatic audible warning buzzer
• Bright red voltage indicator on the tip
• Ultra bright LED torch
• CAT IV 600 V
Applications
• Identify the presence of AC voltages
• Identify breaks in a conductor
• Identify blown fuse in a circuit
• Identify breaks in a conductor
• Identify blown fuse in a circuit
Specifications
Attribute | Value |
---|---|
Indicator Type | Voltage |
Battery Type | AAA |
Calibrated | RSCAL |
Audible Tone | Yes |
Power Source | Battery |
Safety Category | CAT IV 600 V |
Weight | 48g |
Length | 178mm |
Maximum Detection Voltage | 600V ac |
Minimum Detection Voltage | 90V ac |
Maximum Operating Temperature | +50°C |
Width | 26mm |
Model Number p | VF3 |
Safety Category Voltage | 600V |
Safety Category Level | CAT IV |
Minimum Operating Temperature | -10°C |