Schurter SMD Non Resettable Fuse 3A, 32V ac/dc
- RS Stock No.:
- 131-533
- Mfr. Part No.:
- 3412.0121.22
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 10)**
€0.624
(exc. VAT)
€0.768
(inc. VAT)
150 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.624 | €6.24 |
100 - 490 | €0.561 | €5.61 |
500 - 1490 | €0.528 | €5.28 |
1500 - 2490 | €0.468 | €4.68 |
2500 + | €0.439 | €4.39 |
**price indicative
Related links
- Littelfuse SMD Non Resettable Fuse 3A, 32V ac/dc
- Schurter Surface Mount Fuse 3A, 32V ac
- Schurter SMD Non Resettable Fuse 2.5A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 5A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 32V
- Wickmann SMD Non Resettable Fuse 3A, 32V
- Bourns SMD Non Resettable Fuse 3A, 32V dc