Schurter PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- RS Stock No.:
- 110-8492
- Mfr. Part No.:
- 7010.7070.13
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 5)
€1.44
(exc. VAT)
€1.77
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.44 | €7.20 |
25 + | €1.366 | €6.83 |
**price indicative
- RS Stock No.:
- 110-8492
- Mfr. Part No.:
- 7010.7070.13
- Manufacturer:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- RS PRO PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc