- RS Stock No.:
- 110-8521
- Mfr. Part No.:
- 7010.7110.13
- Manufacturer:
- Schurter
1030 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.866
(exc. VAT)
€1.065
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.866 | €4.33 |
*price indicative |
- RS Stock No.:
- 110-8521
- Mfr. Part No.:
- 7010.7110.13
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
IEC standard 172322 series minifuses
Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Standards
UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Diameter | 2.36mm |
Body Height | 8mm |
Wire Length | 34mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.62mm |