Schurter SMD Non Resettable Fuse 30A, 72 V dc, 250V ac
- RS Stock No.:
- 144-1836
- Mfr. Part No.:
- 3403.0289.23
- Manufacturer:
- Schurter
Subtotal (1 bag of 5 units)**
€9.17
(exc. VAT)
€11.28
(inc. VAT)
Temporarily out of stock - back order for despatch 01-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 + | €1.834 | €9.17 |
**price indicative
- RS Stock No.:
- 144-1836
- Mfr. Part No.:
- 3403.0289.23
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schurter | |
Current Rating | 30A | |
Voltage Rating | 72 V dc, 250V ac | |
Fuse Speed | T | |
Body Material | Ceramic | |
Body Length | 16.2mm | |
Body Width | 5.35mm | |
Body Height | 5.6mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Series | UMT-H | |
Terminal Material | Copper Alloy | |
Dimensions | 16.2 x 5.35 x 5.6mm | |
Select all | ||
---|---|---|
Manufacturer Schurter | ||
Current Rating 30A | ||
Voltage Rating 72 V dc, 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 16.2mm | ||
Body Width 5.35mm | ||
Body Height 5.6mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series UMT-H | ||
Terminal Material Copper Alloy | ||
Dimensions 16.2 x 5.35 x 5.6mm | ||
Related links
- Schurter SMD Non Resettable Fuse 30A 250V ac
- Schurter SMD Non Resettable Fuse 25A 250V ac
- Schurter SMD Non Resettable Fuse 1A 250V ac
- Schurter SMD Non Resettable Fuse 200mA 250V ac
- Schurter SMD Non Resettable Fuse 400mA 250V ac
- Schurter SMD Non Resettable Fuse 4A 250V ac
- Schurter SMD Non Resettable Fuse 16A 250V ac
- Schurter SMD Non Resettable Fuse 1.25A 250V ac