Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- RS Stock No.:
- 173-7869
- Mfr. Part No.:
- 3410.0031.01
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Bag of 100)
€2.296
(exc. VAT)
€2.824
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | €2.296 | €229.60 |
200 - 400 | €2.097 | €209.70 |
500 - 900 | €1.844 | €184.40 |
1000 + | €1.683 | €168.30 |
**price indicative
Related links
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac
- Bourns Non Resettable Fuse 1A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A 125V dc
- Littelfuse Surface Mount Fuse 1A, 125V ac/dc