- RS Stock No.:
- 173-7919
- Mfr. Part No.:
- 3404.2408.22
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 09-07-2024, delivery within 2 working days
Added
Price 1 Reel of 1000
€988.01
(exc. VAT)
€1,215.25
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 1 | €988.01 | €0.988 |
2 - 4 | €928.73 | €0.929 |
5 + | €817.08 | €0.817 |
*price indicative |
- RS Stock No.:
- 173-7919
- Mfr. Part No.:
- 3404.2408.22
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMZ Fuses
High breaking capacity
Surface mount with clip
Time-Lag
Surface mount with clip
Time-Lag
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 160mA |
Voltage Rating | 125 V dc, 250V ac |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 11.1mm |
Body Width | 3.8mm |
Body Height | 3.9mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Terminal Material | Gold Plated Copper Alloy |
Dimensions | 11.1 x 3.8 x 3.9mm |
- RS Stock No.:
- 173-7919
- Mfr. Part No.:
- 3404.2408.22
- Manufacturer:
- Schurter