Schurter SMD Non Resettable Fuse 5A, 125V ac/dc
- RS Stock No.:
- 173-8000
- Mfr. Part No.:
- 3404.0121.22
- Manufacturer:
- Schurter
Price Each (On a Reel of 750)**
€0.467
(exc. VAT)
€0.574
(inc. VAT)
155 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
750 + | €0.467 | €350.25 |
**price indicative
- RS Stock No.:
- 173-8000
- Mfr. Part No.:
- 3404.0121.22
- Manufacturer:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac
- Schurter SMD Non Resettable Fuse 5A 125V dc
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 5A 125V dc
- Schurter SMD Non Resettable Fuse 5A 125V dc