Schurter SMD Non Resettable Fuse 3.15A, 125 V dc, 250V ac
- RS Stock No.:
- 173-8117
- Mfr. Part No.:
- 3404.2421.22
- Manufacturer:
- Schurter
Subtotal (1 reel of 1000 units)**
€1,011.52
(exc. VAT)
€1,244.17
(inc. VAT)
Temporarily out of stock - back order for despatch 01-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 + | €1,011.52 | €1.012 |
**price indicative
- RS Stock No.:
- 173-8117
- Mfr. Part No.:
- 3404.2421.22
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schurter | |
Current Rating | 3.15A | |
Voltage Rating | 125 V dc, 250V ac | |
Fuse Speed | T | |
Body Material | Ceramic | |
Body Length | 11.1mm | |
Body Width | 3.8mm | |
Body Height | 3.9mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Dimensions | 11.1 x 3.8 x 3.9mm | |
Terminal Material | Gold Plated Copper Alloy | |
Select all | ||
---|---|---|
Manufacturer Schurter | ||
Current Rating 3.15A | ||
Voltage Rating 125 V dc, 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 11.1mm | ||
Body Width 3.8mm | ||
Body Height 3.9mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V dc, 200 A @ 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 11.1 x 3.8 x 3.9mm | ||
Terminal Material Gold Plated Copper Alloy | ||
Related links
- Schurter SMD Non Resettable Fuse 3.15A 250V ac
- Schurter SMD Non Resettable Fuse 3.15A 125V dc
- Schurter SMD Non Resettable Fuse 1A 250V ac
- Schurter SMD Non Resettable Fuse 200mA 250V ac
- Schurter SMD Non Resettable Fuse 400mA 250V ac
- Schurter SMD Non Resettable Fuse 16A 250V ac
- Schurter SMD Non Resettable Fuse 315mA 250V ac
- Schurter SMD Non Resettable Fuse 4A 250V ac