Schurter Non-Resettable Fuse 630mA

Subtotal (1 reel of 1000 units)*

€1,011.52

(exc. VAT)

€1,244.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€1,011.52€1.012

*price indicative

RS Stock No.:
173-8136
Mfr. Part No.:
3404.2414.22
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

630mA

Product Type

Non-Resettable Fuse

Fuse Speed

T

Body Material

Ceramic

Width

3.8mm

Height

3.9mm

Minimum Operating Temperature

-40°C

Breaking Capacity

100A

Maximum Operating Temperature

85°C

Terminal Material

Gold Plated Copper

Schurter UMZ Fuses


High breaking capacity

Surface mount with clip

Time-Lag

Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are Ideal for protection of high Value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Standards

IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14

Related links