Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS Stock No.:
- 173-9787
- Mfr. Part No.:
- 0034.6612
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Bag of 100)
€0.375
(exc. VAT)
€0.461
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | €0.375 | €37.50 |
200 - 400 | €0.342 | €34.20 |
500 - 900 | €0.301 | €30.10 |
1000 + | €0.247 | €24.70 |
**price indicative
Related links
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Littelfuse PC Board Non Resettable Fuse 125V ac