Schurter PC Board Non Resettable Fuse, Radial 630mA, 250V ac
- RS Stock No.:
- 173-9788
- Mfr. Part No.:
- 0034.6613
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Bag of 100)**
€0.38
(exc. VAT)
€0.47
(inc. VAT)
830 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | €0.38 | €38.00 |
200 - 400 | €0.346 | €34.60 |
500 - 900 | €0.305 | €30.50 |
1000 + | €0.25 | €25.00 |
**price indicative
Related links
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac