- RS Stock No.:
- 173-9883
- Mfr. Part No.:
- 7010.9963.63
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 18-02-2025, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€1.27
(exc. VAT)
€1.56
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | €1.27 | €127.00 |
200 - 400 | €1.159 | €115.90 |
500 - 900 | €1.02 | €102.00 |
1000 + | €0.837 | €83.70 |
*price indicative |
- RS Stock No.:
- 173-9883
- Mfr. Part No.:
- 7010.9963.63
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Slow Blow Fuses
Mount in SMD bases or pin-type socket
Ceramic body, tin-plated brass terminals
Ceramic body, tin-plated brass terminals
Approvals
N/A
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 125V ac/dc |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 7mm |
Body Width | 2mm |
Body Height | 2mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Dimensions | 7 x 2 x 2mm |
Terminal Material | Tin Plated Copper Alloy |