- RS Stock No.:
- 174-0294
- Mfr. Part No.:
- 0458005.DR
- Manufacturer:
- Wickmann
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Added
Price 1 Reel of 1500
€1,062.00
(exc. VAT)
€1,306.26
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 + | €1,062.00 | €0.708 |
*price indicative |
- RS Stock No.:
- 174-0294
- Mfr. Part No.:
- 0458005.DR
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 458 Series Nano2® Fuse is an ultra-small, square surface mount fuse designed to support a variety of space constrained overcurrent protection applications. Offering a 1206 size footprint, it is the smallest wire-in-air type surface mount fuse offered by Littelfuse.
Features:
Surface Mount Fuse
Fully compatible with lead free soldering profiles
Halogen Free
Available in ratings of 1to 10 Amperes
Applications:
Notebook PC
LCD backlight inverter
LCD Panel
DC/DC converter
Battery Pack
Car Navigation System
Network Equipment
Telecom Equipment
Electronic Signage
Portable Consumer Electronics
Surface Mount Fuse
Fully compatible with lead free soldering profiles
Halogen Free
Available in ratings of 1to 10 Amperes
Applications:
Notebook PC
LCD backlight inverter
LCD Panel
DC/DC converter
Battery Pack
Car Navigation System
Network Equipment
Telecom Equipment
Electronic Signage
Portable Consumer Electronics
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 75V |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 3.17mm |
Body Width | 1.57mm |
Body Height | 1.57mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac, 50 A @ 75 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | 458 |
Terminal Material | Gold Plated |
Dimensions | 3.17 x 1.57 x 1.57mm |
Resistance | 0.02Ω |