- RS Stock No.:
- 174-0299
- Mfr. Part No.:
- 0454005.MR
- Manufacturer:
- Wickmann
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Added
Price 1 Reel of 1000
€948.50
(exc. VAT)
€1,166.66
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 9 | €948.50 | €0.948 |
10 - 24 | €883.04 | €0.883 |
25 - 49 | €859.17 | €0.859 |
50 + | €836.56 | €0.837 |
*price indicative |
- RS Stock No.:
- 174-0299
- Mfr. Part No.:
- 0454005.MR
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NANO2 Slo-Blo fuse has enhanced inrush withstand characteristics over the NANO2 Fast-Acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance "opening" by accommodating inrush currents that normally cause a fast-acting fuse to open.
Time-Lag (Slo-Blo)
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 125V |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.69mm |
Body Height | 2.69mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 72 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | 454 |
Terminal Material | Silver Plated |
Dimensions | 6.1 x 2.69 x 2.69mm |
Resistance | 0.01Ω |