- RS Stock No.:
- 174-0308
- Mfr. Part No.:
- 0485001.DR
- Manufacturer:
- Wickmann
Temporarily out of stock - back order for despatch 29-10-2024, delivery within 2 working days
Added
Price 1 Reel of 1500
€5,549.39
(exc. VAT)
€6,825.75
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 9 | €5,549.39 | €3.70 |
10 - 24 | €5,395.24 | €3.597 |
25 - 49 | €5,249.42 | €3.50 |
50 + | €5,111.28 | €3.408 |
*price indicative |
- RS Stock No.:
- 174-0308
- Mfr. Part No.:
- 0485001.DR
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Littlefuse Wickman 485 series, Nano2® Fuse is a small, fast-acting, surface mount ceramic fuse rated at a remarkable 600VDC at its small size with 100A breaking capacity. It is primarily designed for circuit protection in high energy applications. It is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.
Fast-Acting / Surface mount high fuse for high voltage (up to 600VDC) applications.
Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.
Relatively high breaking capacity at 100A
RoHS-compliant and halogen-free
1A ampere rating
Interrupting rating : 100A@600VDC, 100A@250VAC
Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly.
Relatively high breaking capacity at 100A
RoHS-compliant and halogen-free
1A ampere rating
Interrupting rating : 100A@600VDC, 100A@250VAC
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 600V |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 12.1mm |
Body Width | 4.5mm |
Body Height | 4.5mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac, 100 A @ 600 V dc |
Minimum Operating Temperature | -55°C |
Series | 485 |
Maximum Operating Temperature | +125°C |
Terminal Material | Silver Plated |
Resistance | 0.26Ω |
Dimensions | 12.1 x 4.5 x 4.5mm |