- RS Stock No.:
- 174-0484
- Mfr. Part No.:
- 0466004.NR
- Manufacturer:
- Wickmann
Temporarily out of stock - back order for despatch 03-07-2024, delivery within 2 working days
Added
Price 1 Reel of 5000
€1,888.00
(exc. VAT)
€2,322.24
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 + | €1,888.00 | €0.378 |
*price indicative |
- RS Stock No.:
- 174-0484
- Mfr. Part No.:
- 0466004.NR
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Littlefuse Wickman 466 Series, SlimLine thin-film small size (1206) fuse is a fast acting surface mount fuse designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. It has interrupting rating of 50A @ 32V AC/DC. It is 100% lead-free and meets the requirements of the RoHS directive.
Product is compatible with lead-free solders and higher temperature profiles
Product is marked on top surface with code to allow amperage rating identification without testing
Low profile for height sensitive applications
Flat top surface for pick-and-place operations
Element-covering material is resistant to industry standard cleaning operations
Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248- 14
RoHS compliant
Product is marked on top surface with code to allow amperage rating identification without testing
Low profile for height sensitive applications
Flat top surface for pick-and-place operations
Element-covering material is resistant to industry standard cleaning operations
Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248- 14
RoHS compliant
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Voltage Rating | 32V |
Fuse Speed | F |
Body Material | Advanced High Temperature Substrate |
Body Length | 3.17mm |
Body Width | 1.52mm |
Body Height | 0.58mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Series | 466 |
Terminal Material | Tin Over Nickel Over Copper |
Dimensions | 3.17 x 1.52 x 0.58mm |
Resistance | 0.14Ω |