Wickmann SMD Non Resettable Fuse 5A, 125V
- RS Stock No.:
- 174-0660
- Mfr. Part No.:
- 0448005.MR
- Manufacturer:
- Wickmann
Bulk discount available
Price Each (In a Pack of 5)
€1.016
(exc. VAT)
€1.25
(inc. VAT)
155 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.016 | €5.08 |
50 - 120 | €0.744 | €3.72 |
125 - 245 | €0.724 | €3.62 |
250 + | €0.706 | €3.53 |
**price indicative
Related links
- Wickmann SMD Non Resettable Fuse 5A, 125V
- Wickmann SMD Non Resettable Fuse 10A, 125V
- Wickmann SMD Non Resettable Fuse 5A, 32V
- Wickmann SMD Non Resettable Fuse 5A, 75V
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac
- Schurter SMD Non Resettable Fuse 5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc
- Wickmann SMD Non Resettable Fuse 120mA, 125V