- RS Stock No.:
- 174-0757
- Mfr. Part No.:
- 0454003.MR
- Manufacturer:
- Wickmann
25 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.464
(exc. VAT)
€1.801
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.464 | €7.32 |
50 - 120 | €0.90 | €4.50 |
125 - 245 | €0.874 | €4.37 |
250 + | €0.852 | €4.26 |
*price indicative |
- RS Stock No.:
- 174-0757
- Mfr. Part No.:
- 0454003.MR
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The NANO2 Slo-Blo fuse has enhanced inrush withstand characteristics over the NANO2 Fast-Acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance "opening" by accommodating inrush currents that normally cause a fast-acting fuse to open.
Time-Lag (Slo-Blo)
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Voltage Rating | 125V |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.69mm |
Body Height | 2.69mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 72 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | 454 |
Resistance | 0.34Ω |
Terminal Material | Silver Plated |
Dimensions | 6.1 x 2.69 x 2.69mm |