- RS Stock No.:
- 174-0877
- Mfr. Part No.:
- 0435.250KRS
- Manufacturer:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0877
- Mfr. Part No.:
- 0435.250KRS
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 435 Series are fast-acting surface mount thin-film fuses. Their ultra-small size (0402 size) makes them ideal for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. This series is 100% lead-free.
Features:
35A interrupt rating at 32VDC
Small size with current ratings of 0.25 to 5.0 amperes
Lead-Free and Halogen-Free
Maximum protection of sensitive circuits as fuses are designed to open consistently in <5sec at 200% overload.
Enhanced Breaking Capacity, High l²t
Applications:
Secondary protection for space constrained applications such as:
Cell phones
Battery packs
Digital cameras
DVD players
Hard disk drives
35A interrupt rating at 32VDC
Small size with current ratings of 0.25 to 5.0 amperes
Lead-Free and Halogen-Free
Maximum protection of sensitive circuits as fuses are designed to open consistently in <5sec at 200% overload.
Enhanced Breaking Capacity, High l²t
Applications:
Secondary protection for space constrained applications such as:
Cell phones
Battery packs
Digital cameras
DVD players
Hard disk drives
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Voltage Rating | 32V |
Fuse Speed | FF |
Body Material | Epoxy, Glass Substrate |
Body Length | 1.04mm |
Body Width | 0.55mm |
Body Height | 0.39mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 32 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Series | 435 |
Dimensions | 1.04 x 0.55 x 0.39mm |
Terminal Material | Tin Over Nickel Over Copper |
Resistance | 0.36Ω |