- RS Stock No.:
- 174-0913
- Mfr. Part No.:
- 0501010.WR
- Manufacturer:
- Wickmann
80 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.719
(exc. VAT)
€0.884
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.719 | €7.19 |
100 - 240 | €0.548 | €5.48 |
250 - 490 | €0.533 | €5.33 |
500 + | €0.519 | €5.19 |
*price indicative |
- RS Stock No.:
- 174-0913
- Mfr. Part No.:
- 0501010.WR
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 501 Series is a 100% Lead-free and Halogen-free fuse series designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150ºC.The general design ensures excellent temperature stability and performance reliability. The high I2t values which is typical in the Littelfuse Ceramic Fuse family, ensure high inrush current withstand capability.
Features:
Operating Temperature from -55°C to +150°C
Designed to provide over-current protection in high current voltage regulator module (VRM) applications
100% Lead-free and Halogen-free
Suitable for both leaded and lead-free reflow / wave soldering
Applications:
Voltage Regulator Module (VRM) Equipment
Notebook PC
DC-DC Convertor
Operating Temperature from -55°C to +150°C
Designed to provide over-current protection in high current voltage regulator module (VRM) applications
100% Lead-free and Halogen-free
Suitable for both leaded and lead-free reflow / wave soldering
Applications:
Voltage Regulator Module (VRM) Equipment
Notebook PC
DC-DC Convertor
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Voltage Rating | 32V |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 3.2mm |
Body Width | 1.63mm |
Body Height | 0.83mm |
Breaking Capacity at Maximum Voltage Rating | 150 A @ 32 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Series | 501 |
Dimensions | 3.2 x 1.63 x 0.83mm |
Resistance | 0.003Ω |