- RS Stock No.:
- 182-3915
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 182-3915
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Fast Acting Surface Mount Fuse
The RS PRO fast-acting square ceramic non-resettable surface mount fuse has a voltage rating of 125VAC/VDC and current rating of 750mA. It has a square cap of 2.60mm ± 0.10mm and overall size of 6.10mm ± 0.20mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
Operating temperature ranging between -55°C and 125°C
Two gold-plated brass end caps for good conductivity
Fuse speed marking: F
Nominal resistance: 0.2425ohms
Fuse element: silver alloy
Two gold-plated brass end caps for good conductivity
Fuse speed marking: F
Nominal resistance: 0.2425ohms
Fuse element: silver alloy
Applications
Wireless base stations
Telecommunication and networking equipment
Industrial equipment
Medical equipment
Telecommunication and networking equipment
Industrial equipment
Medical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Current Rating | 750mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 6.1 x 2.6 x 2.6mm |
Resistance | 242.5mΩ |