- RS Stock No.:
- 182-3916
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 26-11-2024, delivery within 2 working days
Added
Price 1 Box of 1000
€117.57
(exc. VAT)
€144.61
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €117.57 | €0.118 |
*price indicative |
- RS Stock No.:
- 182-3916
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Notebook PC / Wireless Base Stations / Networking / Storage System Power / Cooling Fan Systems / Battery Management Systems / Server Power / Lighting Systems / Chargers / Medical Equipment / Primary SMD Protection for PCBs / Industrial Equipment / Portable EV Chargers / Telecommunication and Networking Equipment
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Voltage Rating | 125V |
Fuse Speed | Fast Acting |
Body Material | Ceramic Tube Non Transparent |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |