- RS Stock No.:
- 182-3940
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price 1 Box of 2500
€2,804.51
(exc. VAT)
€3,449.55
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €2,804.51 | €1.122 |
*price indicative |
- RS Stock No.:
- 182-3940
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Surface Mount Fuse
The RS PRO square ceramic non-resettable surface mount fuse has a voltage rating of 250V and current rating of 2A. It has a square cap of 3.10mm ± 0.20mm, a ceramic tube of 2.65mm ± 0.20mm and overall size of 10.10mm ± 0.40mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
Operating temperature ranging between -55°C and 125°C
Two gold-plated brass end caps for good conductivity
Nominal resistance ranging between 0.0353ohms and 0.0655ohms
Two gold-plated brass end caps for good conductivity
Nominal resistance ranging between 0.0353ohms and 0.0655ohms
Applications
Wireless base stations
Telecommunication and networking equipment
Industrial equipment
Medical equipment
Telecommunication and networking equipment
Industrial equipment
Medical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 250V |
Body Material | Ceramic Tube Non Transparent |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |