- RS Stock No.:
- 182-3972
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price 1 Pack of 20
€7.98
(exc. VAT)
€9.82
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €7.98 | €0.399 |
*price indicative |
- RS Stock No.:
- 182-3972
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Notebook PC / Wireless Base Stations / Networking / Storage System Power / Cooling Fan Systems / Battery Management Systems / Server Power / Lighting Systems / Chargers / Medical Equipment / Primary SMD Protection for PCBs / Industrial Equipment / Portable EV Chargers / Telecommunication and Networking Equipment
Specifications
Attribute | Value |
---|---|
Current Rating | 7A |
Voltage Rating | 125V |
Fuse Speed | SB |
Body Material | Ceramic Tube Non Transparent |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac / dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |