- RS Stock No.:
- 186-0328
- Mfr. Part No.:
- SF-3812SP125T-2
- Manufacturer:
- Bourns
180 In stock for delivery within 2 working days
Added
Price Each (On a Tape of 10)
€0.96
(exc. VAT)
€1.18
(inc. VAT)
Units | Per unit | Per Tape* |
10 - 190 | €0.96 | €9.60 |
200 - 490 | €0.88 | €8.80 |
500 + | €0.83 | €8.30 |
*price indicative |
- RS Stock No.:
- 186-0328
- Mfr. Part No.:
- SF-3812SP125T-2
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Single blow fuse for overcurrent protection
Ceramic tube design for time lag application
Surface mount packaging for automated assembly
Halogen free
Ceramic tube design for time lag application
Surface mount packaging for automated assembly
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 200 A @ 280 V ac |
Minimum Operating Temperature | -55°C |
Series | SF |
Maximum Operating Temperature | +125°C |
Dimensions | 10.1 x 3.1 x 3.1mm |
Resistance | 105mΩ |
Terminal Material | Brass |